119-0050-100 | C & K
Actuating button, (L x W x H) 7.09 x 12.4 x 10.49 mm, black, for pushbutton switch, 119-0050-100
Corresponding buttons.
FMR: black, round offset button. FG: black round button. FSD: black rectangular button for vertical or horizontal assembly.
Type: FSD, rectangular
Width | 12.4 mm | |
Colour | black | |
Suitable for | pushbutton switch | |
Height | 10.49 mm | |
Length | 7.09 mm | |
Accessory Type | Actuating button |
Country of origin | CR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |