PNP8E5D2Y03QE | C & K
Pushbutton, 1 pole, yellow, unlit , 5 A/32 V, mounting Ø 12.3 mm, IP68, PNP8E5D2Y03QE
Unit Price (€ / pc.)
15.1249 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
10 pcs.
15.1249 €
30 pcs.
14.2443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switch, PNP8E5D2Y03QE, C & K
The PNP from C&K is a PNP sealed pushbutton switch. This switch is IP68 sealed to endure harsh environments. It features longer solder leads for ease of wire installation and multiple housing styles.
Features
- 1,000,000 life cycle
- IP68 sealed to endure harsh environments
- Snap-Action provides positive tactile feed_x0002_back
- Up to 5A resistive load
Technical specifications
Connection | solder connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 12.3 mm | |
Actuator colour | yellow | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 5 A/32 V | |
Protection class | IP68 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |