120307E34 | Bungard
PCB with positive photo resist, 160 x 233.4 mm, single-sided, FR4 1.5 mm, 70 µm Cu, Bungard 120307E34
Order No.: 12H1472
EAN: 4099889463729
MPN:
120307E34
Unit Price (€ / pc.)
9.6271 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
8.6632 €
50 pcs.
7.8778 €
150 pcs.
7.2233 €
500 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB, epoxy fiber-glass with photo positive resist Bungard, type 120307Z34
Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer
Inflammability to: UL 94 V-0
Tested/released to: UL, NEMA, MIL, DIN, IEC
Material thickness: 1.5 mm
Copper plating: 70 µm
Format: 160 x 233.4 mm
Technical specifications
Version | circuit board | |
Width | 233.4 mm | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 70 m | |
Length | 160 mm | |
Material | FR4 epoxy |
Download
Logistics
Country of origin | DE |
Customs tariff number | 37019900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |