PXMBNI08FPM05BFL001 | BULGIN
Sensor actuator cable, M8-flange plug, straight to open end, 5 pole, 0.1 m, brass, black, 1.5 A, PXMBNI08FPM05BFL001
Unit Price (€ / pc.)
30.9995 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
M8 Front Panel Mounting Male, PXMBNI08FPM05BFL001, Bulgin
PXMBNI08FPM05BFL001 is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Flying lead termination
- 5 Contacts
- Straight cable connectors
Technical specifications
Connection (1) | M8-flange plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 0.1 m | |
LED display | No | |
Material | brass | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |