PXP6011/08P/CR/0709 | BULGIN

Jack, 8 pole, crimp connection, push pull, straight, PXP6011/08P/CR/0709

Order No.: 67F5745
EAN: 4099889732078
MPN:
PXP6011/08P/CR/0709
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Total Price:
9.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6628 €

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Flex in-line cable connectors, pin contacts, type PXP6011.

Type: PXP6011/08P/CR/0709, 8-pole, 277 V AC/DC/10 A, crimp.

Technical specifications
Version jack
Additional parts unequipped
Shell Material PBT
Cable diameter 4 to 10 mm
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 8 pole
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Additional parts
contact surface
Pin number
Contact connection
Shell Material
Cable cross-section
Version
Cable diameter
Type of locking
Assembly
Orientation
Selected Filters:
Manufacturer series: 6000 Series Buccaneer   Manufacturer: BULGIN  
Remove filter 
1 item in 5 variations
*incl. VAT plus shipping costs