PXM6012/08S/CR | BULGIN

Panel socket, 8 pole, crimp connection, push pull, straight, PXM6012/08S/CR

Order No.: 67F5727
EAN: 4099889731927
MPN:
PXM6012/08S/CR
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
33.9983 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
34.00 € *
Price list
Quantity
Price per unit*
3 pcs.
33.9983 €
16 pcs.
28.5957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Metal version.

Housing: nickel-plated brass

Connectors, front panel mount, female contacts, for PXM6010, type PXM6012.

Technical attributes (type, number of poles, rated voltage/current, connections): PXM6012/08S/CR, 8-pole, 277 V AC/DC/10 A, crimp terminals

Technical specifications
Version panel socket
Additional parts unequipped
Shell Material brass
Contact connection crimp connection
Assembly PCB mounting
Orientation straight
Pin number 8 pole
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Additional parts
Pin number
Contact connection
Shell Material
Cable cross-section
contact surface
Version
Type of locking
Assembly
Orientation
1 item in 5 variations
*incl. VAT plus shipping costs