PX0894/B | BULGIN
Plug, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, cable assembly, PX0894/B
Unit Price (€ / pc.)
42.3521 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
42.35 € *
Price list
Quantity
Price per unit*
3 pcs.
42.3521 €
13 pcs.
35.6286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rewireable flex cable connector, PX0894/B, BULGIN
Rewireable flex cable connector, Water and dustproof to IP68 when mated with compatible connector. Cat 6a with 2 extra cable glands, suitable for use with cables from 3.5 to 8mm diamete.
Features
- Mates with all panel mounting connector
- Supplied with shielded RJ45 plug
Technical specifications
Connection | solder connection | |
Version | plug | |
Category | Cat 6A | |
Assembly | cable assembly | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |