PX0890 | BULGIN

Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, PX0890

Order No.: 73F100
EAN: 4099889822922
MPN:
PX0890
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
84.6685 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
84.67 € *
Price list
Quantity
Price per unit*
2 pcs.
84.6685 €
7 pcs.
71.2215 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange mounting connector, PX0890, BULGIN

Flanged mounting connector, Water and dustproof to IP68 when mated with compatible connector

Features

  • Cat 6a coupler
  • Standard RJ45 patchcord can be plugged into rear
  • Flange fixing
  • Complete with panel sealing gasket
  • Flange mounting
Technical specifications
Connection solder connection
Version socket
Category Cat 6A
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Category
Version
Pin number
Connection
Pole image
RJ-Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Connection
Pole image
RJ-Version
Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, PX0890
Order No.:
 73F100
Manufacturer:
 BULGIN
Manufacturer SKU:
 PX0890
Available: 0 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 84.67 € *
2 pcs.
84.6685 €
7 pcs.
71.2215 €
Cat 6A
socket
8 pole
solder connection
8P8C
RJ45
Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, PX0893
Order No.:
 73F102
Manufacturer:
 BULGIN
Manufacturer SKU:
 PX0893
Available: 0 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 84.67 € *
2 pcs.
84.6685 €
7 pcs.
71.2215 €
Cat 6A
socket
8 pole
solder connection
8P8C
RJ45