FX0416/S | BULGIN
Fuse holder, 6.3 x 25 mm, 13 A, 250 V, central Mounting, FX0416/S
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Available in 5 Days: 317 pcs.
Leadtime: 1 Week **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
15 pcs.
6.6164 €
80 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders, type Bulgin FX0415.
Rated voltage: 250 VAC. Rated current: 13 A (16 A UL). Tab terminals: 4.8 mm. Operating temperatures: –20 to +85 °C. Approbations: UL.
Technical attributes (type, fuse, cap height): FX0416/S, 6.3 x 25 mm, 6.4 mm
Technical specifications
Connection | plug-in connection | |
Version of the cap | slotted | |
Version | closed | |
Type of mounting | central Mounting | |
Touch protection | PC2 | |
Installation diameter | 16 mm | |
For Fuse | 6.3 x 25 mm | |
Rated voltage | 250 V | |
Rated current | 13 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |