FX0280 | BULGIN
Cable fuse holder, 6.3 x 25 mm, 10 A, 250 V, in-line mounting, FX0280
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 5 Days: 332 pcs.
Leadtime: 1 Week **
Line fuse holders, type Bulgin FX..80.
Made of transparent polybutene (UL 94 V-0), with screw terminals; Rated current: 10 . Rated voltage: 50 V (250 V for use in enclosed system). Test voltage: 2.0 kV. Operating temperatures: –20 to +90 °C. Conductor cross-section: 1.0 mm². Diameter: 15.5 mm.
Technical attributes (type, fuse size, length overall): FX0280, 6.3 x 25 mm, 54.5 mm
Technical specifications
Connection | screw connection | |
Version | closed | |
Type of mounting | in-line mounting | |
Touch protection | PC1 | |
For Fuse | 6.3 x 25 mm | |
Rated voltage | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |