PXF6051BAA | BULGIN
FO patch cable, LC to LC-plug, 5 m, OM1, multimode 62.5/125 µm
Unit Price (€ / pc.)
107.1476 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 1 Week **
Flex connector, PXF6051BAA, BULGIN
Inline connector to LC type connector, OM3 multi mode cable, IP 68, 5 meter length.
Features
- Secure, proven locking system
- 30° twist locking, tamper-proof lock prevents accidental un-mating
- Halogen free
Technical specifications
Connection (1) | LC | |
Connection (2) | LC-plug | |
Version | FO patch cable | |
Colour | black | |
Chamfer type | multimode 62.5/125 µm | |
Cable length | 5 m | |
Category | OM1 | |
Material | POE |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |