PXF4050AAJ | BULGIN
FO patch cable, LC to LC, 450 m, OS1, singlemode 9/125 µm
As a private customer, you can buy this item as soon as we have it back in stock.
Flex connector, PXF4050AAJ, BULGIN
Flex connector to LC type connector, OS1 single mode cable, IP 68, 450 meter length.
Features
- Secure, proven locking system
- Tamper proof construction
- Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO patch cable | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable length | 450 m | |
Category | OS1 | |
Material | LSZH |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |