BVA01/Z0000/02 | BULGIN
Plug C14, 3 pole, screw mounting, plug-in connection, black, BVA01/Z0000/02
Unit Price (€ / pc.)
10.3411 € *
Available: 149 pcs.
Leadtime: 21 Weeks **
Plug, BVA01/Z0000/02, BULGIN
It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.
Features
- Fused inlet with 6.3 mm tags
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Swich colour | red | |
Colour | black | |
IEC designation | C14 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | Yes | |
Power switch available | Yes | |
Number of poles switch | 1 pole | |
Pin number | 3 pole | |
Fuse holder present | Yes | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |