SA3542/S | BULGIN
Receptacle, AWG 26-22, crimp connection, gold-plated, SA3542/S
Order No.: 67F5769
EAN: 4099889661491
MPN:
SA3542/S
Unit Price (€ / pck.)
23.3954 € *
Available: 0 pck.
Available in 5 Days: 2,379 pck.
Leadtime: 1 Week **
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
4 pck.
23.3954 €
25 pck.
20.3847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for circular connectors series 6000, type PX.6.
Technical attributes (type, number of poles, number of articles): SA3542/S, 16p & 22-pole, female (10)
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 26-22 | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |