WLP12 | BULGIN
Wedge lock for connector, WLP12
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Socket wedgelock, WLP12, BULGIN
Socket wedgelock, 8 contacts, Operating temperature: 25°C to +120°C.
Technical specifications
Suitable for | connector | |
Accessory Type | Wedgelock |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |