TX621 | Brother
Labelling tape cartridge, 9 mm, tape yellow, font black, 15.4 m, TX621
Unit Price (€ / pc.)
29.2978 € *
Available: 0 pcs.
Leadtime: On Request **
TX labeling tape cartridges for Brother graphic labelmarker P-touch, type TX.
Laminated, for units PC, 8000 and 7000; Length: 15.4 m.
Technical attributes (type, tape width, tape color, printed color): TX-621, 9.0 mm, yellow tape/black print
Technical specifications
Band color | yellow | |
Width | 9 mm | |
Suitable for | Brother graphic labelmarker P-touch type TX | |
Length | 15.4 m | |
Material | plastic | |
Font color | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |