SW-015 | BRAINBOXES
Ethernet switch, unmanaged, 5 ports, 5 Gbit/s, 5-30 VDC, SW-015
Order No.: 06P8049
EAN: 4099891549831
MPN:
SW-015
Unit Price (€ / pc.)
93.2722 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Ethernet port, SW-015, Brainboxes
5-port unmanaged gigabit ethernet switch wall mountable, can be powered by a variety of sources.
Features
- Bi-directional data flow at super-fast speed
- Can be powered by a variety of sources
- Small footprint case
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 5000000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 5-30 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |