M71-17-427 | Brady
Vinyl Label, (L x W) 25.4 x 12.7 mm, white/transparent, Roll with 500 pcs
Unit Price (€ / pck.)
69.2104 € *
Available: 0 pck.
Leadtime: On Request **
Labels for the BMP™71 Label Printer. Please Note: This material is UL approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Technical specifications
Number of labels | 500 | |
Version | Label | |
Width | 12.7 mm | |
Colour | white/transparent | |
Suitable for | BMP71 | |
Length | 25.4 mm | |
Material | vinyl | |
max. thermal resistance | 70 °C | |
min. temperature resistance | -70 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |