MC-500-595-YL-BK | Brady
Vinyl tape, 12.7 mm, tape black, font yellow, 7.62 m, MC-500-595-YL-BK
Band color | black | |
Width | 12.7 mm | |
Suitable for | BMP41, BMP51, BMP53 | |
Length | 7.62 m | |
Material | vinyl | |
Font color | yellow |
Country of origin | MX |
Customs tariff number | 84439990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |