M-131-499 | Brady
Nylon fabric labels, 12.7 mm, tape white, font black, 25.4 mm, M-131-499
Unit Price (€ / pc.)
84.4424 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Nylon cloth with permanent adhesive allows labelling in environments with heat, cold, oil and dirt. Ideal for wire and cable marking, electronic component marking, laboratory vial identification and general labelling. Please Note: This material is UL recognized with its respective ribbon. See the "Recommended Ribbon Series" for the appropriate ribbon to use.
Technical specifications
Band color | white | |
Width | 12.7 mm | |
Suitable for | BMP41, BMP51, BMP53 | |
Length | 25.4 mm | |
Material | nylon | |
Font color | black |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |