PTVS2-066C-H | Bourns Electronics GmbH
SMD TVS diode, Bidirectional, 86 V, DFN, PTVS2-066C-H
High current TVS diode, PTVS2-066C-H, Bourns Electronics GmbH
The high current TVS diode is designed for use in high power DC bus clamping applications.
Features
- Bidirectional TVS
- Low clamping voltage under surge
- Excellent performance over temperature
Applications
- Protection against lightning strikes, inductive and transient surges up to rated limits
- Exposed PoE ports
- Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
- High power DC bus protection
Number of diodes | 1 | |
Version | Bidirectional | |
Breakdown voltage | 80 V | |
Enclosure | DFN | |
Capacity | 1.3 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 86 V |
Country of origin | PH |
Customs tariff number | 85411000 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |