PTVS2-043C-H | Bourns Electronics GmbH

SMD TVS diode, Bidirectional, 56 V, DFN, PTVS2-043C-H

Order No.: 26S2822
EAN: 4099891742270
MPN:
PTVS2-043C-H
Series: PTVS2
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
10.7338 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.4367 €
100 pcs.
8.2943 €
250 pcs.
7.9611 €
1000 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current TVS diode, PTVS2-043C-H, Bourns Electronics GmbH

The high current TVS diode is designed for use in high power DC bus clamping applications.

Features

  • Bidirectional TVS
  • Low clamping voltage under surge
  • Excellent performance over temperature

Applications

  • Protection against lightning strikes, inductive and transient surges up to rated limits
  • Exposed PoE ports
  • Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
  • High power DC bus protection
Technical specifications
Number of diodes 1
Version Bidirectional
Breakdown voltage 53 V
Enclosure DFN
Capacity 2 nF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 56 V
Logistics
Country of origin PH
Customs tariff number 85411000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 8 variations
*incl. VAT plus shipping costs

Order No.:

 26S2826

Manufacturer SKU:

 PTVS2-086C-H

 

Available: 10 pcs. Leadtime: 8 Weeks **
13.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2685 €
10 pcs.
11.6739 €
100 pcs.
10.2459 €
250 pcs.
9.8413 €
1000 pcs.
9.2106 €

Order No.:

 26S2824

Manufacturer SKU:

 PTVS2-066C-H

 

Available: 10 pcs. Leadtime: 8 Weeks **
13.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2566 €
10 pcs.
11.6620 €
100 pcs.
10.2459 €
250 pcs.
9.8294 €
1000 pcs.
9.1987 €

Order No.:

 26S2825

Manufacturer SKU:

 PTVS2-076C-H

 

Available: 10 pcs. Leadtime: 8 Weeks **
13.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2566 €
10 pcs.
11.6620 €
100 pcs.
10.2459 €
250 pcs.
9.8294 €
1000 pcs.
9.1987 €

Order No.:

 26S2822

Manufacturer SKU:

 PTVS2-043C-H

 

Available: 10 pcs. Leadtime: 8 Weeks **
10.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7338 €
10 pcs.
9.4367 €
100 pcs.
8.2943 €
250 pcs.
7.9611 €
1000 pcs.
7.4375 €

Order No.:

 26S2823

Manufacturer SKU:

 PTVS2-058C-H

 

Available: 10 pcs. Leadtime: 8 Weeks **
10.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7338 €
10 pcs.
9.4367 €
100 pcs.
8.2943 €
250 pcs.
7.9611 €
1000 pcs.
7.4375 €

Order No.:

 26S2821

Manufacturer SKU:

 PTVS2-029C-H

 

Available: 10 pcs. Leadtime: 8 Weeks **
8.01 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0087 €
10 pcs.
7.0567 €
100 pcs.
6.1761 €
250 pcs.
5.9500 €
1000 pcs.
5.5573 €