CUL 200/1,12 | Block

Enamel copper wire, 1 x 1.12 mm, 0.2 kg, Block CUL 200/1.12

Order No.: 89F252
EAN: 4099891167707
MPN:
CUL 200/1,12
Series: CUL
Block
default L
front L
Image may differ
Unit Price (€ / pck.)
15.1368 € *
Available: 8 pck.
Leadtime: 3 Weeks **
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pck.
15.1368 €
10 pck.
13.3161 €
50 pck.
12.3998 €
150 pck.
11.8643 €
500 pck.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

200 g coils, type CUL 200/.

Technical specifications
Outer diameter 1.12 mm
Heat resistance 155 °C
Weight 200 g
Insulating varnish polyurethane
Length 18 m
Cable structure 1 x 1.12 mm
Max. current 3.5 A
Logistics
Country of origin QU
Customs tariff number 85441110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Outer diameter
Cable structure
Max. current
Weight
Insulating varnish
Heat resistance
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Outer diameter
Cable structure
Max. current
Weight
Insulating varnish
Heat resistance
Enamel copper wire, 1 x 1.12 mm, 0.2 kg, Block CUL 200/1.12
Order No.:
 89F252
Manufacturer:
 Block
Manufacturer SKU:
 CUL 200/1,12
Available: 8 pck. Leadtime: 3 Weeks **
Total Price: 15.14 € *
1 pck.
15.1368 €
10 pck.
13.3161 €
50 pck.
12.3998 €
150 pck.
11.8643 €
500 pck.
11.2574 €
18 m
1.12 mm
1 x 1.12 mm
3.5 A
200 g
polyurethane
155 °C
Enamel copper wire, 1 x 1 mm, 0.1 kg, Block CUL 100/1.00
Order No.:
 89F220
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/1,00
Available: 0 pck. Leadtime: 6 Weeks **
Total Price: 9.58 € *
1 pck.
9.5795 €
5 pck.
8.4728 €
10 pck.
7.3661 €
25 pck.
6.8187 €
50 pck.
6.2594 €
11 m
1 mm
1 x 1 mm
2.8 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.63 mm, 0.1 kg, Block CUL 100/0.63
Order No.:
 89F214
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,63
Available: 0 pck. Leadtime: 6 Weeks **
Total Price: 9.58 € *
1 pck.
9.5795 €
10 pck.
8.4252 €
50 pck.
7.8659 €
150 pck.
7.5089 €
500 pck.
7.1281 €
28 m
0.63 mm
1 x 0.63 mm
1 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 1.8 mm, 0.5 kg, Block CUL 500/1.80
Order No.:
 89F288
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/1,80
Available: 0 pck. Leadtime: 2 Weeks **
Total Price: 29.75 € *
1 pck.
29.7500 €
5 pck.
26.3228 €
10 pck.
22.8718 €
25 pck.
21.1701 €
50 pck.
19.4446 €
17 m
1.8 mm
1 x 1.8 mm
9.5 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.75 mm, 0.1 kg, Block CUL 100/0.75
Order No.:
 89F216
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,75
Available: 0 pck. Leadtime: 6 Weeks **
Total Price: 9.58 € *
1 pck.
9.5795 €
10 pck.
8.4252 €
50 pck.
7.8659 €
150 pck.
7.5089 €
500 pck.
7.1281 €
20 m
0.75 mm
1 x 0.75 mm
1.55 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 1.12 mm, 0.5 kg, Block CUL 500/1.12
Order No.:
 89F282
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/1,12
Available: 0 pck. Leadtime: 2 Weeks **
Total Price: 26.45 € *
1 pck.
26.4537 €
5 pck.
23.3954 €
10 pck.
20.3371 €
25 pck.
18.8258 €
50 pck.
17.2907 €
44 m
1.12 mm
1 x 1.12 mm
3.5 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 1.12 mm, 0.1 kg, Block CUL 100/1.12
Order No.:
 89F222
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/1,12
Available: 0 pck. Leadtime: 6 Weeks **
Total Price: 9.58 € *
1 pck.
9.5795 €
5 pck.
8.4728 €
10 pck.
7.3661 €
25 pck.
6.8187 €
50 pck.
6.2594 €
9 m
1.12 mm
1 x 1.12 mm
3.5 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.5 mm, 0.1 kg, Block CUL 100/0.50
Order No.:
 89F212
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,50
Available: 0 pck. Leadtime: 4 Weeks **
Total Price: 9.58 € *
1 pck.
9.5795 €
10 pck.
8.4252 €
50 pck.
7.8659 €
150 pck.
7.5089 €
500 pck.
7.1281 €
44 m
0.5 mm
1 x 0.5 mm
0.7 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 1.32 mm, 0.5 kg, Block CUL 500/1.32
Order No.:
 89F284
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/1,32
Available: 0 pck. Leadtime: 1 Week **
Total Price: 29.75 € *
1 pck.
29.7500 €
5 pck.
26.3228 €
10 pck.
22.8718 €
25 pck.
21.1701 €
50 pck.
19.4446 €
32 m
1.32 mm
1 x 1.32 mm
5 A
500 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.85 mm, 0.1 kg, Block CUL 100/0.85
Order No.:
 89F218
Manufacturer:
 Block
Manufacturer SKU:
 CUL 100/0,85
Available: 0 pck. Leadtime: 6 Weeks **
Total Price: 9.58 € *
1 pck.
9.5795 €
5 pck.
8.4728 €
10 pck.
7.3661 €
25 pck.
6.8187 €
50 pck.
6.2594 €
15 m
0.85 mm
1 x 0.85 mm
2 A
100 g
polyurethane
155 °C
Enamel copper wire, 1 x 0.85 mm, 0.5 kg, Block CUL 500/0.85
Order No.:
 89F278
Manufacturer:
 Block
Manufacturer SKU:
 CUL 500/0,85
Available: 0 pck. Leadtime: 8 Weeks **
Total Price: 26.45 € *
1 pck.
26.4537 €
5 pck.
23.3954 €
10 pck.
20.3371 €
25 pck.
18.8258 €
50 pck.
17.2907 €
77 m
0.85 mm
1 x 0.85 mm
2 A
500 g
polyurethane
155 °C