CUL 200/0,85 | Block
Enamel copper wire, 1 x 0.85 mm, 0.2 kg, Block CUL 200/0.85
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
200 g coils, type CUL 200/.
Outer diameter | 0.85 mm | |
Heat resistance | 155 °C | |
Weight | 200 g | |
Insulating varnish | polyurethane | |
Length | 31 m | |
Cable structure | 1 x 0.85 mm | |
Max. current | 2 A |
Country of origin | QU |
Customs tariff number | 85441110 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |