CUL 200/0,10 | Block

Enamel copper wire, 1 x 0.1 mm, 0.2 kg, Block CUL 200/0.10

Order No.: 89F230
EAN: 4099891167592
MPN:
CUL 200/0,10
Series: CUL
CUL 200/0,10 Block Winding Wires Image 1
CUL 200/0,10 Block Winding Wires Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pck.)
27.5842 € *
Available: 6 pck.
Leadtime: On Request **
Total Price:
27.58 € *
Price list
Quantity
Price per unit*
1 pck.
27.5842 €
5 pck.
25.9301 €
15 pck.
24.9424 €
50 pck.
23.8357 €
150 pck.
22.8361 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enamel insulated stranded copper wire, type Block CUL.

Solderable, grade 1

200 g coils, type CUL 200/.

Technical specifications
Insulating varnish polyurethane
Cable structure 1 x 0.1 mm
Outer diameter 0.1 mm
Max. current 0.03 A
Heat resistance 155 °C
Weight 200 g
Length 2289 m
Logistics
Country of origin QU
Customs tariff number 85441110
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes