FST 160/23 | Block

FAIL-SAFE transformer, 160 VA, 230 V, FST 160/23

Order No.: 42C1050
EAN: 4099891344610
MPN:
FST 160/23
Series: FST
Block
default L
Image may differ
Unit Price (€ / pc.)
105.7672 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
105.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.7672 €
Technical specifications
Output power 160 W
Width 96 mm
Height 102 mm
Length 102 mm
Primary voltage 230 V
Secondary voltage (1) 230 V
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
Width
Length
Output power
Primary voltage
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Width
Length
Output power
Primary voltage
Height
FAIL-SAFE transformer, 160 VA, 24 V, FST 160/24
Order No.:
 42C1051
Manufacturer:
 Block
Manufacturer SKU:
 FST 160/24
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 105.77 € *
1 pcs.
105.7672 €
24 V
96 mm
102 mm
160 W
230 V
102 mm
FAIL-SAFE transformer, 160 VA, 230 V, FST 160/23
Order No.:
 42C1050
Manufacturer:
 Block
Manufacturer SKU:
 FST 160/23
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 105.77 € *
1 pcs.
105.7672 €
230 V
96 mm
102 mm
160 W
230 V
102 mm