VC 10/1/8 | Block

PCB transformer, 10 VA, 8 V, 1.25 A, 74 %, VC 10/1/8

Order No.: 39C162
EAN: 4099891348328
MPN:
VC 10/1/8
Series: VC
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6743 €

PCB transformers, type Block VC.

With rated power 10 VA, type VC 10.

Technical specifications
Output power 10 W
Width 43 mm
Height 34.6 mm
Length 51 mm
Primary voltage 230 V
Secondary voltage (1) 8 V
Secondary amperage 1 1.25 A
efficiency 74 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Height
Secondary voltage (2)
Width
Length
Output power
Primary voltage
efficiency
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Height
Secondary voltage (2)
Width
Length
Output power
Primary voltage
efficiency
PCB transformer, 10 VA, 8 V/8 V, 625 mA/625 mA, 74 %, VC 10/2/8
Order No.:
 39C176
Manufacturer:
 Block
Manufacturer SKU:
 VC 10/2/8
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 12.36 € *
1 pcs.
12.3641 €
10 pcs.
10.8885 €
50 pcs.
10.1388 €
150 pcs.
9.6985 €
500 pcs.
9.2106 €
8 V
625 mA
625 mA
34.6 mm
8 V
43 mm
51 mm
10 W
230 V
74 %
PCB transformer, 10 VA, 6 V/6 V, 74 %, VC 10/2/6
Order No.:
 42C1421
Manufacturer:
 Block
Manufacturer SKU:
 VC 10/2/6
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.92 € *
1 pcs.
10.9242 €
6 V
34 mm
6 V
43 mm
51 mm
10 W
230 V
74 %
PCB transformer, 10 VA, 9 V/9 V, 74 %, VC 10/2/9
Order No.:
 42C1422
Manufacturer:
 Block
Manufacturer SKU:
 VC 10/2/9
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.92 € *
1 pcs.
10.9242 €
9 V
34 mm
9 V
43 mm
51 mm
10 W
230 V
74 %
PCB transformer, 10 VA, 15 V, 74 %, VC 10/1/15
Order No.:
 42C1416
Manufacturer:
 Block
Manufacturer SKU:
 VC 10/1/15
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.67 € *
1 pcs.
10.6743 €
15 V
34 mm
43 mm
51 mm
10 W
230 V
74 %