VB 2,8/2/8 | Block
PCB transformer, 2.8 VA, 8 V/8 V, 175 mA/175 mA, 57 %, VB 2,8/2/8
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Leadtime: 1 Week **
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 2.8 VA, type VB 2,8.
Technical specifications
Output power | 2.8 W | |
Width | 27.3 mm | |
Height | 34 mm | |
Length | 32.3 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 8 V | |
Secondary voltage (2) | 8 V | |
Secondary amperage 1 | 175 mA | |
secondary amperage 2 | 175 mA | |
efficiency | 57 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |