VB 2,0/2/8 | Block
PCB transformer, 2 VA, 8 V/8 V, 125 mA/125 mA, 52 %, VB 2,0/2/8
Unit Price (€ / pc.)
8.5085 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
7.4851 €
100 pcs.
6.5688 €
250 pcs.
6.3070 €
1000 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 2.0 VA, type VB 2,0.
Technical specifications
Output power | 2 W | |
Width | 27.3 mm | |
Height | 26.8 mm | |
Length | 32.3 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 8 V | |
Secondary voltage (2) | 8 V | |
Secondary amperage 1 | 125 mA | |
secondary amperage 2 | 125 mA | |
efficiency | 52 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |