VB 1,0/2/24 | Block
PCB transformer, 1 VA, 24 V/24 V, 55 %, VB 1,0/2/24
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Output power | 1 W | |
Width | 27 mm | |
Height | 21 mm | |
Length | 32 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 24 V | |
Secondary voltage (2) | 24 V | |
efficiency | 55 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |