VB 1,0/1/8 | Block

PCB transformer, 1 VA, 8 V, 125 mA, 55 %, VB 1,0/1/8

Order No.: 37C512
EAN: 4099891347703
MPN:
VB 1,0/1/8
Series: VB
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2237 €

PCB transformers, short circuit-proof, type Block VB.

Safety transformer to DIN EN 61558, VDE 0570, IEC 61558

Rated power 1.0 VA, type VB 1,0.

Technical specifications
Output power 1 W
Width 27.3 mm
Height 21.8 mm
Length 32.3 mm
Primary voltage 230 V
Secondary voltage (1) 8 V
Secondary amperage 1 125 mA
efficiency 55 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 14 variations
*incl. VAT plus shipping costs