VB 0,35/1/24 | Block
PCB transformer, 0.35 VA, 24 V, 30 %, VB 0,35/1/24
Output power | 0.35 W | |
Width | 22 mm | |
Height | 15 mm | |
Length | 22 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 24 V | |
efficiency | 30 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |