PVSE 230/48-5 | Block

Power supply, 33 to 52 VDC, 5 A, 260 W, PVSE 230/48-5

Order No.: 42C1105
EAN: 4099891285500
MPN:
PVSE 230/48-5
Series: PVSE 230
Block
default L
Image may differ
Unit Price (€ / pc.)
316.9327 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
316.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.9327 €

Power supply, PVSE 230/48-5, Block

Primary switching power supply.

Features

  • Possibility of parallel connection
  • Service-friendly spring-loaded plug-in system
  • Up to 200% Real Power Boost for 4 seconds
  • Top Boost for tripping conventional circuit breakers
  • Stand-by input
  • Stabilized and adjustable output voltage
  • Optionally with active inrush current limiter

Applications

  • Primary switched-mode power supply with massive power reserves that focuses on the core task of power supply
Technical specifications
Number of outputs 1
Output voltage DC 33 to 52 VDC
Output current 5 A
Width 57 mm
Input voltage AC 85-264 VAC, 120-373 VDC
Height 127 mm
Power 260 W
Degree of protection (IP) IP20
Depth 179.5 mm
efficiency 91 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Output current
Output voltage DC
Power
Input voltage AC
Height
Number of outputs
efficiency
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Output current
Output voltage DC
Power
Input voltage AC
Height
Number of outputs
efficiency
Degree of protection (IP)
Power supply, 22 to 29.5 VDC, 20 A, 590 W, PVSE 230/24-20
Order No.:
 42C1100
Manufacturer:
 Block
Manufacturer SKU:
 PVSE 230/24-20
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 411.17 € *
1 pcs.
411.1688 €
187.5 mm
97 mm
20 A
22 to 29.5 VDC
590 W
85-264 VAC, 120-373 VDC
127 mm
1
91 %
IP20
Power supply, 33 to 52 VDC, 5 A, 260 W, PVSE 230/48-5
Order No.:
 42C1105
Manufacturer:
 Block
Manufacturer SKU:
 PVSE 230/48-5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 316.93 € *
1 pcs.
316.9327 €
179.5 mm
57 mm
5 A
33 to 52 VDC
260 W
85-264 VAC, 120-373 VDC
127 mm
1
91 %
IP20