10080101 | BKL Electronic
USB 2.0 connection line, micro-USB jack type B to open end, 1 m, black
Order No.: 13M3492
EAN: 4099891061647
MPN:
10080101
No longer in assortment
Unit Price (€ / pc.)
3.0702 € *
Available: 3 pcs.
Leadtime: On Request **
USB cable, 10080101, BKL
Micro USB-B socket to stripped and tinned ends, 2-pin use, black, length 1.0 m.
Technical specifications
Connection (1) | micro-USB jack type B | |
Connection (2) | open end | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |