1101058 | BKL Electronic

Audio connecting cable, 6.35 mm-stereo plug, angled to open end, 1,8 m, nickel-plated, black

Order No.: 82F564
EAN: 4099891064952
MPN:
1101058
BKL Electronic
default L
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.9742 €
Technical specifications
Connection (1) 6.35 mm-stereo plug, angled
Connection (2) open end
Colour black
Cable length 1.8 m
contact surface nickel-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (1)
contact surface
Connection (2)
Cable length
Colour
1 item in 2 variations
*incl. VAT plus shipping costs