1107017 | BKL Electronic
3.5 mm jack plug, 4 pole (stereo), solder connection, plastic, 1107017
Order No.: 60F1428
EAN: 4011376104434
MPN:
1107017
No longer available from manufacturer
Unit Price (€ / pc.)
1.9873 € *
Available: 1 pcs.
Leadtime: On Request **
audio plug, 3,5mm, 4-pin, anti-kink protection, plastic housing
Technical specifications
Version | plug | |
Colour | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 3.5 mm | |
Pin number | 4 pole |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |