075162 | BKL Electronic
BKL Electronic 075162
Order No.: 82F4062
EAN: 4011376751027
MPN:
075162
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
25 pcs.
8.1753 €
50 pcs.
7.6755 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,1x5,5mm, 2x0,75mm², black/red, 5,0m, tinned ends
Technical specifications
Connection (1) | coupling 2.1 x 5.5 mm, straight | |
Connection (2) | open end | |
Colour | red/black | |
Cable length | 5 m | |
Cable cross-section | 2 x 0.75 mm² | |
Rated voltage | 12 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |