075103 | BKL Electronic
BKL Electronic 075103
Order No.: 82F4003
EAN: 4011376750433
MPN:
075103
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
25 pcs.
5.9262 €
50 pcs.
5.5811 €
100 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC connection cable, 075103, BKL Electronic
Low power cable with plug to stripped ends.
Technical specifications
Connection (1) | plug 2.1 x 5.5 mm, straight | |
Connection (2) | open end | |
Colour | red/black | |
Cable length | 5 m | |
Cable cross-section | 2 x 0.4 mm² | |
Rated voltage | 12 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |