1516006/10 | BKL Electronic
Switching wire, copper, silver-plated, (L) 10 m, Ø 0.6 mm, 1516006/10
Cu-Schaltdrähte unisoliert auf 10 m-Spulen Typ 151.
Version | switching wire | |
diameter | 0.6 mm | |
Length | 10 m | |
Material | copper, silver-plated |
Country of origin | DE |
Customs tariff number | 74081990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |