0401247 | BKL Electronic
Coaxial Cable, BNC plug (straight) to BNC jack (straight), 75 Ω, RG-59B/U, grommet black, 1 m, 0401247
Order No.: 79F232
EAN: 4099891087890
MPN:
0401247
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
BNC connecting cables, type 04012.
Straight BNC male to straight BNC female. Each with cable bushing and respective type of cable.
75 ohm, RG 59 B/U cable.
Type: 0401247, 1.0 m
Technical specifications
Connection (1) | BNC plug (straight) | |
Connection (2) | BNC jack (straight) | |
Cable protection bushing colour | black | |
Impedance | 75 Ω | |
Cable type | RG-59B/U | |
Cable length | 1 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |