09 3403 00 03 | binder
Sensor actuator cable, M8-flange plug, straight to open end, 3 pole, 0.2 m, 4 A, 09 3403 00 03
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.2352 €
50 pcs.
6.3546 €
100 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 09-3403-00-03, BINDER
M8 Male panel mount connector, Contacts: 3, unshielded, single wires, IP67/IP69K, UL, M8x0.5.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Connection (2) | open end | |
LED display | No | |
Degree of protection (IP) | IP67/IP69K | |
Pin number | 3 pole | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Cable length | 0.2 m | |
Connection (1) | M8-flange plug, straight |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |