09 2446 320 03 | binder
Sensor actuator cable, 7/8"-flange socket, straight to open end, 2 pole + PE, 0.2 m, 10 A, 09 2446 320 03
Sensor actuator cable, 09 2446 320 03, binder
7/8" Female panel mount connector, Contacts: 2+PE, unshielded, single wires, IP68, UL, VDE, M20x1.5.
Connection (1) | 7/8"-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 10 A | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP68 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |