09 0173 320 08 | binder
Sensor actuator cable, M16-flange plug, straight to open end, 8 pole, 0.2 m, 5 A, 09 0173 320 08
Sensor actuator cable, 09 0173 320 08, binder
M16 IP67 Male panel mount connector, Contacts: 8 DIN, unshielded, single wires, IP68, UL.
Connection (1) | M16-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 100 V | |
Rated current | 5 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP68 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |