99 9108 70 03 | binder
Panel socket, 3 pole, solder connection, snap lock, straight, 99 9108 70 03
Female panel mount connector, 99 9108 70 03, binder
Snap-In IP67 (miniature) Female panel mount connector, Contacts: 3, unshielded, solder, IP67, VDE.
Version | panel socket | |
Additional parts | equipped | |
Shell Material | polyamide | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Type of locking | snap lock |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |