09 4712 00 04 | binder
Panel socket, 4 pole, solder connection, push pull, straight, 09 4712 00 04
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
7.9611 €
50 pcs.
7.3185 €
100 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 09-4712-00-04, BINDER
Micro Push-Pull IP67 Female panel mount connector, Contacts: 4, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 2
- Overvoltage category: I
Technical specifications
Version | panel socket | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |