99 5702 00 04 | binder
Valve adapter, DIN shape A, 3 pole + PE, 60 V, 0.34 mm², 99 5702 00 04
Adapter, 99 5702 00 04, Franz Binder
Size A Adapter, 3+PE, pluggable, IP65.
Version | DIN shape A | |
LED display | No | |
Cable cross-section | 0.34 mm² | |
Rated voltage | 60 V | |
Pin number | 3 pole + PE | |
Degree of protection (IP) | IP65 | |
Type of locking | central screw |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |