65 0796 085 02 | binder

Pin contact, 0.75-1.0 mm², crimp connection, silver-plated, 65 0796 085 02

Order No.: 70P2208
EAN: 4099889881233
MPN:
65 0796 085 02
binder
default L
Image may differ
Unit Price (€ / pck.)
372.5890 € *
Available: 0 pck.
Leadtime: 50 Weeks **
Total Price:
372.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
372.5890 €

Ribbon contact, 65 0796 085 02, binder

Bayonet HEC - ribbon contact, With wire size 0.75 mm² (AWG 20-18).

Technical specifications
Version pin contact
Contact connection crimp connection
Contact material bronze
contact surface silver-plated
Cable cross-section 0.75-1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable cross-section
contact surface
Contact material
Version
Contact connection
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
Contact material
Version
Contact connection