5-411-13 | Bernstein
ESD wafer tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-411-13
ESD wafer tweezers, type Bernstein 5-4.
For positioning flat and thin components such as fragile wafers, thin PCBs and LCDs, made of anti-magnetic stainless steel, coated with dissipative powder lacquer, stepped lower shovel; Length: 130 mm.
Technical attributes (type, shovel width, number of teeth, for wafer size): 5-411-13, 6.0 mm, 3 teeth, 2.0"
Anti-magnetic | Yes | |
Version | wafer tweezers | |
Resistant to | Acids | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | stainless steel | |
UV-resistant | No |
Country of origin | IT |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |