16-303 VDE | Bernstein

VDE Socket wrench, external hexagon, 6 mm, L 232 mm, 16-303 VDE

Order No.: 06L6972
EAN: 4099891384586
MPN:
16-303 VDE
Bernstein
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
11.6501 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
5 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex socket wrenche, protective insulation, type Bernstein 16-303 VDE.

Blade: chrome vanadium, 125 mm.

Grip: impact resistant dual-color multi-component insulation, slip protection and pin wall hole.

Certifications: IEC 900, EN 60 900.

Technical attributes (type, width across flats (W), overall length): 16-303 VDE, W 6.0 mm, 232 mm.

Technical specifications
Version Socket wrench
ESD protection No
Size 6 mm
Length 232 mm
Peak type external hexagon
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Peak type
Size
Version
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Peak type
Size
Version
1000V Insulated
ESD protection
VDE Socket wrench, external hexagon, 5 mm, L 225 mm, 16-301 VDE
Order No.:
 06L6969
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-301 VDE
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 10.42 € *
1 pcs.
10.4244 €
10 pcs.
9.1749 €
50 pcs.
8.5442 €
150 pcs.
8.1753 €
225 mm
external hexagon
5 mm
Socket wrench
Yes
No