2-172 | Bernstein
Fiber optic pen type cleaner for MU/LC, 2-172
Order No.: 05L0022
EAN: 4250838529303
MPN:
2-172
Unit Price (€ / pc.)
21.4676 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Fiber optic pen, 2-172, Bernstein
One-action cleaning system, effective with a variety of contaminants. Over 800 cleanings per unit.
Features
- This instrument cleans the ferrule end faces removing dust, oil
- When pressed, the tip placed on the connector rotates 180 degrees and performs a cleaning movement with an acoustic click
- Made from anti static resin
Applications
- Fiber network panels and assemblies
- Outdoor FTTX applications
- Cable assembly production facility
- Testing laboratories
- Server, switches, routers and OADMS with SC/FC/ST interface
Technical specifications
Version | glass fiber cleaning pen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96039099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |